
1437623-3 | |
|---|---|
DigiKey Part Number | 2266-1437623-3-ND |
Manufacturer | |
Manufacturer Product Number | 1437623-3 |
Description | KS500A1/8=KNOB AL W/SKIRT 1/8 |
Customer Reference | |
Detailed Description | Fluted Knob 0.126" (3.20mm) Shaft with Line on Side Metal Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1437623-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Fluted | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.500" (12.70mm) Top, 0.750" (19.05mm) Bottom | |
Height | 0.620" (15.75mm) | |
Indicator | Line on Side | |
Material | Metal | |
Color | Natural | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Box: | 2096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,500.70000 | ¥15,007 |
| 30 | ¥1,473.86667 | ¥44,216 |
| 60 | ¥1,443.85000 | ¥86,631 |
| 150 | ¥1,418.57333 | ¥212,786 |
| 1,000 | ¥1,388.55600 | ¥1,388,556 |
| Unit Price without JCT: | ¥1,500.70000 |
|---|---|
| Unit Price with JCT: | ¥1,650.77000 |

