
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Photocell Controller | |
Voltage - Supply | 185 ~ 305VAC | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ¥2,913.75000 | ¥11,655 |
| 20 | ¥2,860.00000 | ¥57,200 |
| 40 | ¥2,806.17500 | ¥112,247 |
| 80 | ¥2,752.35000 | ¥220,188 |
| 120 | ¥2,698.54167 | ¥323,825 |
| 500 | ¥1,998.97600 | ¥999,488 |
| Unit Price without JCT: | ¥2,913.75000 |
|---|---|
| Unit Price with JCT: | ¥3,205.12500 |

