Direct

1052511-1 | |
|---|---|
DigiKey Part Number | A122686-ND |
Manufacturer | |
Manufacturer Product Number | 1052511-1 |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder, Microstrip |
Datasheet | Datasheet |
EDA/CAD Models | 1052511-1 Models |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder, Microstrip | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF2950-6081 | Amphenol SV Microwave | 183 | SF2950-6081-ND | ¥2,877.00000 | Direct |
| 901-9888 | Amphenol RF | 227 | 901-9888-ND | ¥3,304.00000 | Similar |




