1050270001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 14,940
Unit Price: ¥310.00000
Datasheet
1050270001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1050270001
1050270001
1050270001

1050270001

DigiKey Part Number
WM6825TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1050270001
Description
CONN MICRO SD CARD R/A SMD
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1050270001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector
Insertion, Removal Method
Push In, Pull Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.067" (1.70mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19,500In Stock
Ships from WEC