Parametric Equivalent




1021000000 | |
|---|---|
DigiKey Part Number | 1021000000-ND |
Manufacturer | |
Manufacturer Product Number | 1021000000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 35 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 2 | Features Terminal Block Marker Included |
Number of Levels 1 | Color Beige |
Terminal - Width 6.1mm | Material - Insulation Thermoplastic, Wemid |
Termination Style Screw | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1020900000 | Weidmüller | 2 | 1020900000-ND | ¥6,043.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,816.00000 | ¥5,816 |
| 10 | ¥4,200.20000 | ¥42,002 |
| 30 | ¥3,710.63333 | ¥111,319 |
| 50 | ¥3,534.36000 | ¥176,718 |
| 100 | ¥3,338.52000 | ¥333,852 |
| 250 | ¥3,142.54400 | ¥785,636 |
| 500 | ¥3,031.87400 | ¥1,515,937 |
| Unit Price without JCT: | ¥5,816.00000 |
|---|---|
| Unit Price with JCT: | ¥6,397.60000 |













