Cable Assembly Circular 08 pos Male to Rectangular 04 pos (2) 0.26' (80.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2823590-7

DigiKey Part Number
2266-1-2823590-7-ND
Manufacturer
Manufacturer Product Number
1-2823590-7
Description
CBL ASSY CIRC 8P M-RECT 4P 0.26'
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to Rectangular 04 pos (2) 0.26' (80.0mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2823590-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 08 pos Male to Rectangular 04 pos (2)
Length
0.26' (80.0mm)
Cable Type
Round
Color
Multiple
Shielding
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,331 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:36
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥11,744.00000¥11,744
5¥11,541.20000¥57,706
10¥11,338.60000¥113,386
Unit Price without JCT:¥11,744.00000
Unit Price with JCT:¥12,918.40000