
1-2600022-6 | |
|---|---|
DigiKey Part Number | 2266-1-2600022-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2600022-6 |
Description | CONN RCPT HSG 2POS 5.50MM |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Yellow 0.217" (5.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Retail Package | Fastening Type Latch Holder |
Part Status Active | Color Yellow |
Connector Type | Features Cap (Cover), Heat Shrink, Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.217" (5.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥308.62500 | ¥12,345 |
| 80 | ¥281.72500 | ¥22,538 |
| 120 | ¥231.07500 | ¥27,729 |
| 280 | ¥223.16429 | ¥62,486 |
| Unit Price without JCT: | ¥308.62500 |
|---|---|
| Unit Price with JCT: | ¥339.48750 |

