


M4L-2-6 | |
|---|---|
DigiKey Part Number | 595-1950-ND |
Manufacturer | |
Manufacturer Product Number | M4L-2-6 |
Description | PWR XFMR LAMINATED 600VA CHAS MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 600VA Power Transformer 250V, 230V, 210V Primary 115V Secondary 5.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | M4L-2-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 250V, 230V, 210V | |
Voltage - Secondary (Full Load) | 115V | |
Current - Output (Max) | 5.2A | |
Primary Winding(s) | Single, Multiple Taps | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 600VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 113.28mm L x 129.03mm W | |
Height - Seated (Max) | 114.30mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37,099.00000 | ¥37,099 |
| 10 | ¥33,306.30000 | ¥333,063 |
| 25 | ¥31,900.24000 | ¥797,506 |
| 50 | ¥30,874.72000 | ¥1,543,736 |
| Unit Price without JCT: | ¥37,099.00000 |
|---|---|
| Unit Price with JCT: | ¥40,808.90000 |

