Image for 1-1879129-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1879129-7

DigiKey Part Number
2266-1-1879129-7-ND
Manufacturer
Manufacturer Product Number
1-1879129-7
Description
RES 1.37K OHM 0.1% 1/16W 0402 1K
Customer Reference
Detailed Description
1.37 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ¥6,319 flat rate shipping fee will apply
All prices are in JPY
Box
QuantityUnit PriceExt Price
150¥91.62000¥13,743
900¥86.88333¥78,195
Unit Price without JCT:¥91.62000
Unit Price with JCT:¥100.78200