
1-1768045-5 | |
|---|---|
DigiKey Part Number | 2266-1-1768045-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-1768045-5 |
Description | WIRE MARKER CLIP-ON YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.177" ~ 0.236" (4.50mm ~ 6.00mm) | |
Legend | C | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Box: | 13500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥9.00400 | ¥13,506 |
| Unit Price without JCT: | ¥9.00400 |
|---|---|
| Unit Price with JCT: | ¥9.90440 |

