



1059691-1 | |
|---|---|
DigiKey Part Number | 1059691-1-ND |
Manufacturer | |
Manufacturer Product Number | 1059691-1 |
Description | CONN MINI OSP RCPT R/A 50OHM PCB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | OSP, Mini Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1059691-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 22 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 335 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18,289.00000 | ¥18,289 |
| 10 | ¥15,546.00000 | ¥155,460 |
| 25 | ¥14,573.60000 | ¥364,340 |
| 50 | ¥13,878.86000 | ¥693,943 |
| 100 | ¥13,217.42000 | ¥1,321,742 |
| Unit Price without JCT: | ¥18,289.00000 |
|---|---|
| Unit Price with JCT: | ¥20,117.90000 |











