
1-1437596-9 | |
|---|---|
DigiKey Part Number | 2266-1-1437596-9-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437596-9 |
Description | TRD23N10WL=ROCKER,DPDT, BLACK |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC) 125 V Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
EDA/CAD Models | 1-1437596-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Threaded Body with Nut | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Base Product Number |
| Box: | 359 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ¥4,232.00000 | ¥8,464 |
| 10 | ¥4,157.80000 | ¥41,578 |
| 20 | ¥4,085.10000 | ¥81,702 |
| 40 | ¥4,012.45000 | ¥160,498 |
| 200 | ¥3,647.52500 | ¥729,505 |
| 250 | ¥3,445.32400 | ¥861,331 |
| Unit Price without JCT: | ¥4,232.00000 |
|---|---|
| Unit Price with JCT: | ¥4,655.20000 |

