
0801011 | |
|---|---|
DigiKey Part Number | 277-0801011-ND |
Manufacturer | |
Manufacturer Product Number | 0801011 |
Description | HEAT SHRINK SLEEVE ROLL WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.197" W x 1.181" L (5.00mm x 30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0801011 Models |
Category | Label Size 0.197" W x 1.181" L (5.00mm x 30.00mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin (PO), Halogen Free |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥82,744.00000 | ¥82,744 |
| Unit Price without JCT: | ¥82,744.00000 |
|---|---|
| Unit Price with JCT: | ¥91,018.40000 |


