DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle
0743204000
0743204000

0743204000

DigiKey Part Number
WM5718-ND
Manufacturer
Manufacturer Product Number
0743204000
Description
CONN RCPT DVI-D DL 24POS PCB R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
DVI-D, Dual Link Receptacle Connector 24 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0743204000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Type
DVI-D, Dual Link
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A per Contact
Voltage - Rated
40VAC
Mating Cycles
100
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥763.00000¥763
10¥648.90000¥6,489
25¥608.20000¥15,205
50¥579.14000¥28,957
100¥551.48000¥55,148
250¥516.94400¥129,236
672¥482.12500¥323,988
1,344¥459.13095¥617,072
2,688¥437.23996¥1,175,301
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥763.00000
Unit Price with JCT:¥839.30000

Other Suppliers on DigiKey

6,490In Stock
Ships from WEC