
CD10FD101JO3F | |
|---|---|
DigiKey Part Number | 338-2615-ND |
Manufacturer | |
Manufacturer Product Number | CD10FD101JO3F |
Description | CAP MICA 100PF 5% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 100 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.142" (3.60mm) | |
Features | General Purpose | |
Size / Dimension | 0.370" L x 0.201" W (9.40mm x 5.10mm) | |
Height - Seated (Max) | 0.350" (8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥854.00000 | ¥854 |
| 10 | ¥617.00000 | ¥6,170 |
| 50 | ¥522.68000 | ¥26,134 |
| 100 | ¥493.49000 | ¥49,349 |
| 500 | ¥444.08000 | ¥222,040 |
| 1,000 | ¥428.77500 | ¥428,775 |
| 2,500 | ¥412.60440 | ¥1,031,511 |
| Unit Price without JCT: | ¥854.00000 |
|---|---|
| Unit Price with JCT: | ¥939.40000 |


