



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | 1/2" | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.00' (304.80mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof; NEMA 6 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,089.00000 | ¥5,089 |
| 12 | ¥4,269.16667 | ¥51,230 |
| 28 | ¥4,021.46429 | ¥112,601 |
| 52 | ¥3,849.67308 | ¥200,183 |
| 100 | ¥3,676.24000 | ¥367,624 |
| 252 | ¥3,444.43651 | ¥867,998 |
| 500 | ¥3,315.29600 | ¥1,657,648 |
| Unit Price without JCT: | ¥5,089.00000 |
|---|---|
| Unit Price with JCT: | ¥5,597.90000 |

