3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
0393800103
0393800103

0393800103

DigiKey Part Number
WM13945-ND
Manufacturer
Manufacturer Product Number
0393800103
Description
TERM BLK 3P SIDE ENT 6.35MM PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0393800103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.250" (6.35mm)
Mating Orientation
Horizontal with Board
Current
30 A
Voltage
300 V
Wire Gauge
10-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Black
Operating Temperature
110°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Copper Alloy - Nickel Plated
Torque - Screw
-
Screw Thread
M3.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,379
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥495.00000¥495
10¥354.10000¥3,541
25¥309.12000¥7,728
50¥280.62000¥14,031
100¥256.79000¥25,679
480¥217.97708¥104,629
960¥206.22396¥197,975
1,440¥200.55486¥288,799
5,280¥187.07595¥987,761
Manufacturers Standard Package
Unit Price without JCT:¥495.00000
Unit Price with JCT:¥544.50000

Other Suppliers on DigiKey

2,191In Stock
Ships from WEC