Similar



0152670705 | |
|---|---|
DigiKey Part Number | WM14898-ND |
Manufacturer | |
Manufacturer Product Number | 0152670705 |
Description | CABLE FFC/FPC 4POS 1MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152670705 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥323.00000 | ¥323 |
| 10 | ¥275.00000 | ¥2,750 |
| 25 | ¥257.76000 | ¥6,444 |
| 50 | ¥245.46000 | ¥12,273 |
| 100 | ¥233.71000 | ¥23,371 |
| 250 | ¥219.06400 | ¥54,766 |
| 500 | ¥208.60600 | ¥104,303 |
| 1,000 | ¥198.64900 | ¥198,649 |
| 3,000 | ¥183.84200 | ¥551,526 |
| Unit Price without JCT: | ¥323.00000 |
|---|---|
| Unit Price with JCT: | ¥355.30000 |










