Similar



0152660313 | |
|---|---|
DigiKey Part Number | WM25130-ND |
Manufacturer | |
Manufacturer Product Number | 0152660313 |
Description | CABLE FFC/FPC 28POS 0.5MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0152660313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥939.00000 | ¥939 |
| 10 | ¥797.00000 | ¥7,970 |
| 25 | ¥747.08000 | ¥18,677 |
| 50 | ¥711.40000 | ¥35,570 |
| 100 | ¥677.44000 | ¥67,744 |
| 250 | ¥635.03200 | ¥158,758 |
| 500 | ¥604.73400 | ¥302,367 |
| 1,000 | ¥575.89200 | ¥575,892 |
| 3,000 | ¥532.98900 | ¥1,598,967 |
| Unit Price without JCT: | ¥939.00000 |
|---|---|
| Unit Price with JCT: | ¥1,032.90000 |







