
WR12X334 JTL | |
|---|---|
DigiKey Part Number | 1292-WR12X334JTLTR-ND - Tape & Reel (TR) 1292-WR12X334JTLCT-ND - Cut Tape (CT) 1292-WR12X334JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X334 JTL |
Description | RES 330K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X334 JTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.50000 | ¥45 |
| 25 | ¥3.24000 | ¥81 |
| 50 | ¥2.60000 | ¥130 |
| 100 | ¥2.11000 | ¥211 |
| 250 | ¥1.64000 | ¥410 |
| 500 | ¥1.37000 | ¥685 |
| 1,000 | ¥1.15800 | ¥1,158 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.82600 | ¥4,130 |
| 10,000 | ¥0.73020 | ¥7,302 |
| 15,000 | ¥0.68367 | ¥10,255 |
| 25,000 | ¥0.63348 | ¥15,837 |
| 35,000 | ¥0.60477 | ¥21,167 |
| 50,000 | ¥0.57770 | ¥28,885 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

