
WR12X3303FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X3303FTLTR-ND - Tape & Reel (TR) 1292-WR12X3303FTLCT-ND - Cut Tape (CT) 1292-WR12X3303FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR12X3303FTL |
Description | RES 330K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR12X3303FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.20000 | ¥52 |
| 25 | ¥3.84000 | ¥96 |
| 50 | ¥3.12000 | ¥156 |
| 100 | ¥2.58000 | ¥258 |
| 250 | ¥2.00800 | ¥502 |
| 500 | ¥1.69200 | ¥846 |
| 1,000 | ¥1.44200 | ¥1,442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.97580 | ¥4,879 |
| 10,000 | ¥0.86800 | ¥8,680 |
| 15,000 | ¥0.81567 | ¥12,235 |
| 25,000 | ¥0.75900 | ¥18,975 |
| 35,000 | ¥0.72660 | ¥25,431 |
| 50,000 | ¥0.69606 | ¥34,803 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

