Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR12X3001FTL | |
|---|---|
DigiKey Part Number | 1292-WR12X3001FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR12X3001FTL |
Description | RES 3K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-073KL | YAGEO | 15,373 | YAG3873CT-ND | ¥18.00000 | Parametric Equivalent |
| AF1206FR-073KL | YAGEO | 5,000 | 13-AF1206FR-073KLCT-ND | ¥25.00000 | Parametric Equivalent |
| RC1206FR-103KL | YAGEO | 10,036 | 13-RC1206FR-103KLCT-ND | ¥17.00000 | Parametric Equivalent |
| RC1206FR-133KL | YAGEO | 0 | 13-RC1206FR-133KL-ND | ¥1.18655 | Parametric Equivalent |
| RMC1/8-3001FTP | Kamaya Inc. | 0 | 2315-RMC1/8-3001FTPTR-ND | ¥0.82620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.05820 | ¥5,291 |
| Unit Price without JCT: | ¥1.05820 |
|---|---|
| Unit Price with JCT: | ¥1.16402 |






