WR12X1912FTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4,548
Unit Price: ¥18.00000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ¥1.38400
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ¥0.88580
Datasheet
19.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR12X1912FTL

DigiKey Part Number
1292-WR12X1912FTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR12X1912FTL
Description
RES 19.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR12X1912FTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC1206FR-0719K1LYAGEO4,54813-AC1206FR-0719K1LCT-ND¥18.00000Parametric Equivalent
RMC1/8K1912DTPKamaya Inc.02315-RMC1/8K1912DTPTR-ND¥1.38400Parametric Equivalent
RMC1/8K1912FTPKamaya Inc.02315-RMC1/8K1912FTPTR-ND¥0.88580Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.92060¥4,603
Manufacturers Standard Package
Unit Price without JCT:¥0.92060
Unit Price with JCT:¥1.01266