
WR08X3300FTL | |
---|---|
DigiKey Part Number | 1292-WR08X3300FTLTR-ND - Tape & Reel (TR) 1292-WR08X3300FTLCT-ND - Cut Tape (CT) 1292-WR08X3300FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X3300FTL |
Description | RES 330 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X3300FTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.00000 | ¥40 |
25 | ¥2.92000 | ¥73 |
50 | ¥2.36000 | ¥118 |
100 | ¥1.91000 | ¥191 |
250 | ¥1.48400 | ¥371 |
500 | ¥1.23800 | ¥619 |
1,000 | ¥1.04700 | ¥1,047 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥0.74560 | ¥3,728 |
10,000 | ¥0.65930 | ¥6,593 |
15,000 | ¥0.61733 | ¥9,260 |
25,000 | ¥0.57196 | ¥14,299 |
35,000 | ¥0.54606 | ¥19,112 |
50,000 | ¥0.52160 | ¥26,080 |
60,000 | ¥0.51020 | ¥30,612 |
120,000 | ¥0.47253 | ¥56,704 |
125,000 | ¥0.47057 | ¥58,821 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |