
WR06W1005FTL | |
|---|---|
DigiKey Part Number | 1292-WR06W1005FTLTR-ND - Tape & Reel (TR) 1292-WR06W1005FTLCT-ND - Cut Tape (CT) 1292-WR06W1005FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06W1005FTL |
Description | RES 10M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06W1005FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.00000 | ¥30 |
| 25 | ¥2.08000 | ¥52 |
| 50 | ¥1.62000 | ¥81 |
| 100 | ¥1.31000 | ¥131 |
| 250 | ¥0.99200 | ¥248 |
| 500 | ¥0.81000 | ¥405 |
| 1,000 | ¥0.67100 | ¥671 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.45540 | ¥2,277 |
| 10,000 | ¥0.39370 | ¥3,937 |
| 15,000 | ¥0.36393 | ¥5,459 |
| 25,000 | ¥0.33172 | ¥8,293 |
| 35,000 | ¥0.31334 | ¥10,967 |
| 50,000 | ¥0.29600 | ¥14,800 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

