Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR04X5112FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X5112FTLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WR04X5112FTL |
Description | RES 51.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X5112FTL Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0751K1L | YAGEO | 3,987 | 13-AC0402FR-0751K1LCT-ND | ¥17.00000 | Parametric Equivalent |
| CAS04F5112CT | Cal-Chip Electronics, Inc. | 10,000 | 4713-CAS04F5112CT-ND | ¥25.00000 | Parametric Equivalent |
| CRCW040251K1FKED | Vishay Dale | 122,248 | 541-51.1KLCT-ND | ¥17.00000 | Parametric Equivalent |
| CRCW040251K1FKEDC | Vishay Dale | 190,110 | 541-5001-1-ND | ¥17.00000 | Parametric Equivalent |
| CRCW040251K1FKTD | Vishay Dale | 15,127 | 541-CRCW040251K1FKTDCT-ND | ¥28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.45220 | ¥4,522 |
| Unit Price without JCT: | ¥0.45220 |
|---|---|
| Unit Price with JCT: | ¥0.49742 |







