WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X4702FTL

DigiKey Part Number
1292-WR04X4702FTLTR-ND - Tape & Reel (TR)
1292-WR04X4702FTLCT-ND - Cut Tape (CT)
1292-WR04X4702FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X4702FTL
Description
RES 47K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X4702FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397,709
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥2.10000¥21
25¥1.40000¥35
50¥1.12000¥56
100¥0.87000¥87
250¥0.64400¥161
500¥0.52200¥261
1,000¥0.42600¥426
5,000¥0.28060¥1,403
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.18530¥1,853
20,000¥0.17590¥3,518
30,000¥0.17527¥5,258
50,000¥0.17344¥8,672
70,000¥0.16371¥11,460
100,000¥0.15454¥15,454
120,000¥0.15027¥18,032
240,000¥0.14929¥35,830
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000