
WR04X331 JTL | |
---|---|
DigiKey Part Number | 1292-WR04X331JTLTR-ND - Tape & Reel (TR) 1292-WR04X331JTLCT-ND - Cut Tape (CT) 1292-WR04X331JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X331 JTL |
Description | RES 330 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X331 JTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥2.10000 | ¥21 |
25 | ¥1.40000 | ¥35 |
50 | ¥1.12000 | ¥56 |
100 | ¥0.87000 | ¥87 |
250 | ¥0.64400 | ¥161 |
500 | ¥0.52200 | ¥261 |
1,000 | ¥0.42600 | ¥426 |
5,000 | ¥0.28060 | ¥1,403 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.23890 | ¥2,389 |
20,000 | ¥0.20630 | ¥4,126 |
30,000 | ¥0.19050 | ¥5,715 |
50,000 | ¥0.17344 | ¥8,672 |
70,000 | ¥0.16371 | ¥11,460 |
100,000 | ¥0.15454 | ¥15,454 |
120,000 | ¥0.15027 | ¥18,032 |
240,000 | ¥0.13617 | ¥32,681 |
250,000 | ¥0.13544 | ¥33,860 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |