
WLPMA0A040M2R2LC | |
|---|---|
DigiKey Part Number | 1292-WLPMA0A040M2R2LCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLPMA0A040M2R2LC |
Description | FIXED IND 2.2UH 12A 7 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.439" L x 0.394" W (11.15mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥39.53200 | ¥39,532 |
| Unit Price without JCT: | ¥39.53200 |
|---|---|
| Unit Price with JCT: | ¥43.48520 |

