
S242B221K502CT | |
|---|---|
DigiKey Part Number | 1292-S242B221K502CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S242B221K502CT |
Description | CAP CER 220PF 250V X7R 1808 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Ratings X1, Y2 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1808 (4520 Metric) |
Voltage - Rated | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Temperature Coefficient | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥15.05700 | ¥30,114 |
| Unit Price without JCT: | ¥15.05700 |
|---|---|
| Unit Price with JCT: | ¥16.56270 |

