
RFBLN16083G3W0T | |
|---|---|
DigiKey Part Number | 1292-RFBLN16083G3W0TTR-ND - Tape & Reel (TR) 1292-RFBLN16083G3W0TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RFBLN16083G3W0T |
Description | RF BALUN TX 2500-4200MHZ 0603 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.5GHz ~ 4.2GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 50Ohm |
Manufacturer Walsin Technology Corporation | Phase Difference 180° ±5° |
Series | Insertion Loss (Max) 1.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric), 6 PC Pad |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 2.5GHz ~ 4.2GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥41.40000 | ¥414 |
| 25 | ¥39.80000 | ¥995 |
| 50 | ¥38.68000 | ¥1,934 |
| 100 | ¥37.56000 | ¥3,756 |
| 250 | ¥36.11600 | ¥9,029 |
| 500 | ¥35.05600 | ¥17,528 |
| 1,000 | ¥34.01700 | ¥34,017 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥29.42225 | ¥117,689 |
| 8,000 | ¥28.53288 | ¥228,263 |
| 12,000 | ¥28.02233 | ¥336,268 |
| 20,000 | ¥27.38980 | ¥547,796 |
| 28,000 | ¥26.97921 | ¥755,418 |
| 40,000 | ¥26.54968 | ¥1,061,987 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

