
RF03N1R2B250CT | |
|---|---|
DigiKey Part Number | 1292-RF03N1R2B250CTTR-ND - Tape & Reel (TR) 1292-RF03N1R2B250CT-ND - Cut Tape (CT) 1292-RF03N1R2B250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF03N1R2B250CT |
Description | CAP CER 1.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C129B3GAC | KEMET | 15,945 | 399-8600-1-ND | ¥28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.00000 | ¥40 |
| 50 | ¥2.70000 | ¥135 |
| 100 | ¥2.28000 | ¥228 |
| 500 | ¥1.59600 | ¥798 |
| 1,000 | ¥1.38800 | ¥1,388 |
| 2,500 | ¥1.17000 | ¥2,925 |
| 5,000 | ¥1.03940 | ¥5,197 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.87880 | ¥13,182 |
| 30,000 | ¥0.80040 | ¥24,012 |
| 45,000 | ¥0.76120 | ¥34,254 |
| 75,000 | ¥0.71779 | ¥53,834 |
| 105,000 | ¥0.69243 | ¥72,705 |
| 150,000 | ¥0.66803 | ¥100,204 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

