Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT18N101F500CT | |
|---|---|
DigiKey Part Number | 1292-MT18N101F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT18N101F500CT |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FRNPO9BN101 | YAGEO | 1,218 | 13-AC0603FRNPO9BN101CT-ND | ¥61.00000 | Parametric Equivalent |
| C0603C101F5GACAUTO | KEMET | 13,480 | 399-C0603C101F5GACAUTOCT-ND | ¥160.00000 | Parametric Equivalent |
| CL10C101FB81PNC | Samsung Electro-Mechanics | 4,369 | 1276-2158-1-ND | ¥25.00000 | Parametric Equivalent |
| GCM1885C1H101FA16D | Murata Electronics | 728 | 490-16423-1-ND | ¥50.00000 | Parametric Equivalent |
| GCM1885C1H101FA16J | Murata Electronics | 0 | 490-GCM1885C1H101FA16JTR-ND | ¥9.85430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.70100 | ¥10,804 |
| Unit Price without JCT: | ¥2.70100 |
|---|---|
| Unit Price with JCT: | ¥2.97110 |





