MG15B102K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 251
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 69,982
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 280
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 185,771
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 97,454
Unit Price: ¥23.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.41162
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,080
Unit Price: ¥73.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 112,266
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 89,251
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥7.70980
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 700,980
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 509,664
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9,700
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 147,917
Unit Price: ¥17.00000
Datasheet
Image for MG15B102K500CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG15B102K500CT

DigiKey Part Number
1292-MG15B102K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MG15B102K500CT
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT15B102K500CTWalsin Technology Corporation2511292-MT15B102K500CT-ND¥17.00000Parametric Equivalent
AC0402KPX7R9BB102YAGEO69,98213-AC0402KPX7R9BB102CT-ND¥17.00000Parametric Equivalent
AC0402KRX7R9BB102YAGEO280311-3027-1-ND¥17.00000Parametric Equivalent
C0402C102K5RACAUTOKEMET185,771399-12980-1-ND¥17.00000Parametric Equivalent
C0402C102K5RECAUTOKEMET97,454399-C0402C102K5RECAUTOCT-ND¥23.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.36760¥3,676
Manufacturers Standard Package
Unit Price without JCT:¥0.36760
Unit Price with JCT:¥0.40436