
2220B152K102CT | |
|---|---|
DigiKey Part Number | 1292-2220B152K102CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220B152K102CT |
Description | CAP CER 1500PF 1KV X7R 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥45.79200 | ¥45,792 |
| Unit Price without JCT: | ¥45.79200 |
|---|---|
| Unit Price with JCT: | ¥50.37120 |

