
1808N680G202CT | |
|---|---|
DigiKey Part Number | 1292-1808N680G202CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808N680G202CT |
Description | CAP CER 68PF 2KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.080" W (4.50mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥27.42400 | ¥54,848 |
| Unit Price without JCT: | ¥27.42400 |
|---|---|
| Unit Price with JCT: | ¥30.16640 |

