
1808N4R7D102CT | |
|---|---|
DigiKey Part Number | 1292-1808N4R7D102CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808N4R7D102CT |
Description | CAP CER 4.7PF 1KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.177" L x 0.080" W (4.50mm x 2.03mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥11.56050 | ¥23,121 |
| Unit Price without JCT: | ¥11.56050 |
|---|---|
| Unit Price with JCT: | ¥12.71655 |

