3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210N392J101CT

DigiKey Part Number
1292-1210N392J101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210N392J101CT
Description
CAP CER 3900PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210N392J101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.041" (1.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥12.83567¥38,507
Manufacturers Standard Package
Unit Price without JCT:¥12.83567
Unit Price with JCT:¥14.11924