Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206X226M6R3CT | |
|---|---|
DigiKey Part Number | 1292-1206X226M6R3CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206X226M6R3CT |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206X226M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12066D226MAT2A | KYOCERA AVX | 7,729 | 478-KGM31HR50J226MUCT-ND | ¥91.00000 | Parametric Equivalent |
| 885012108003 | Würth Elektronik | 1,960 | 732-7631-1-ND | ¥105.00000 | Parametric Equivalent |
| KGM31HR50J226ML | KYOCERA AVX | 8,742 | 478-KGM31HR50J226MLCT-ND | ¥181.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥9.16200 | ¥18,324 |
| Unit Price without JCT: | ¥9.16200 |
|---|---|
| Unit Price with JCT: | ¥10.07820 |



