Parametric Equivalent
Parametric Equivalent

0805B561M100CT | |
|---|---|
DigiKey Part Number | 1292-0805B561M100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B561M100CT |
Description | CAP CER 560PF 10V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B561M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y561MXQCW1BC | Vishay Vitramon | 0 | VJ0805Y561MXQCW1BC-ND | ¥0.06470 | Parametric Equivalent |
| VJ0805Y561MXQPW1BC | Vishay Vitramon | 0 | VJ0805Y561MXQPW1BC-ND | ¥0.05768 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.64075 | ¥6,563 |
| Unit Price without JCT: | ¥1.64075 |
|---|---|
| Unit Price with JCT: | ¥1.80483 |


