Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N680F500CT | |
|---|---|
DigiKey Part Number | 1292-1206N680F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N680F500CT |
Description | CAP CER 68PF 50V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N680F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C680F5GACTU | KEMET | 0 | 399-C1206C680F5GACTUTR-ND | ¥81.42525 | Parametric Equivalent |
| GMC31CG680F50NT | Cal-Chip Electronics, Inc. | 3,980 | 4713-GMC31CG680F50NTCT-ND | ¥80.00000 | Parametric Equivalent |
| VJ1206A680FXACW1BC | Vishay Vitramon | 5,467 | 720-VJ1206A680FXACW1BCCT-ND | ¥106.00000 | Parametric Equivalent |
| VJ1206A680FXAPW1BC | Vishay Vitramon | 0 | VJ1206A680FXAPW1BC-ND | ¥26.17113 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.13100 | ¥28,524 |
| Unit Price without JCT: | ¥7.13100 |
|---|---|
| Unit Price with JCT: | ¥7.84410 |




