Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B475M500CT | |
|---|---|
DigiKey Part Number | 1292-1206B475M500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B475M500CT |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B475M500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12065C475MAT2A | KYOCERA AVX | 3,528 | 478-KGM31AR71H475MUCT-ND | ¥73.00000 | Parametric Equivalent |
| C3216X7R1H475M160AE | TDK | 1,952 | 445-172492-1-ND | ¥173.00000 | Parametric Equivalent |
| CGA5L3X7R1H475M160AB | TDK | 7,455 | 445-CGA5L3X7R1H475M160ABCT-ND | ¥90.00000 | Parametric Equivalent |
| CGA5L3X7R1H475M160AE | TDK | 35,930 | 445-172482-1-ND | ¥131.00000 | Parametric Equivalent |
| GRJ31CR71H475ME11K | Murata Electronics | 0 | 490-GRJ31CR71H475ME11KTR-ND | ¥26.50667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥7.85800 | ¥15,716 |
| Unit Price without JCT: | ¥7.85800 |
|---|---|
| Unit Price with JCT: | ¥8.64380 |





