1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B102K102CT

DigiKey Part Number
1292-1206B102K102CTTR-ND - Tape & Reel (TR)
1292-1206B102K102CT-ND - Cut Tape (CT)
1292-1206B102K102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B102K102CT
Description
CAP CER 1000PF 1KV X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885342208018Würth Elektronik3,733732-885342208018CT-ND¥33.00000Parametric Equivalent
In-Stock: 134
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.10000¥91
50¥6.28000¥314
100¥5.42000¥542
500¥3.96200¥1,981
1,000¥3.51500¥3,515
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥2.96600¥8,898
6,000¥2.69800¥16,188
9,000¥2.56411¥23,077
15,000¥2.41580¥36,237
21,000¥2.32905¥48,910
30,000¥2.24577¥67,373
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000