Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N300J500CT | |
|---|---|
DigiKey Part Number | 1292-0805N300J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N300J500CT |
Description | CAP CER 30PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0805JRNPO9BN300 | YAGEO | 6,870 | 13-AC0805JRNPO9BN300CT-ND | ¥30.00000 | Parametric Equivalent |
| C0805C300J5GAC3123 | KEMET | 0 | 399-C0805C300J5GAC3123TR-ND | ¥11.45550 | Parametric Equivalent |
| C0805C300J5GAC3124 | KEMET | 0 | 399-C0805C300J5GAC3124TR-ND | ¥9.45820 | Parametric Equivalent |
| C0805C300J5GAC7210 | KEMET | 0 | 399-C0805C300J5GAC7210TR-ND | ¥7.82947 | Parametric Equivalent |
| C0805C300J5GACTM | KEMET | 0 | 399-C0805C300J5GACTMTR-ND | ¥10.13700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.14175 | ¥8,567 |
| Unit Price without JCT: | ¥2.14175 |
|---|---|
| Unit Price with JCT: | ¥2.35593 |



