Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B681K250CT | |
|---|---|
DigiKey Part Number | 1292-0805B681K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B681K250CT |
Description | CAP CER 680PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B681K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012207059 | Würth Elektronik | 6,912 | 732-12279-1-ND | ¥18.00000 | Parametric Equivalent |
| C0805C681K3RACTU | KEMET | 0 | 399-C0805C681K3RACTUTR-ND | ¥9.67950 | Parametric Equivalent |
| VJ0805Y681KXXCW1BC | Vishay Vitramon | 0 | VJ0805Y681KXXCW1BC-ND | ¥7.54775 | Parametric Equivalent |
| VJ0805Y681KXXPW1BC | Vishay Vitramon | 0 | VJ0805Y681KXXPW1BC-ND | ¥6.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.20725 | ¥4,829 |
| Unit Price without JCT: | ¥1.20725 |
|---|---|
| Unit Price with JCT: | ¥1.32798 |




