4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B475K160CT

DigiKey Part Number
1292-0805B475K160CTTR-ND - Tape & Reel (TR)
1292-0805B475K160CT-ND - Cut Tape (CT)
1292-0805B475K160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B475K160CT
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B475K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012207053Würth Elektronik46,799732-7666-1-ND¥70.00000Parametric Equivalent
AC0805KKX7R7BB475YAGEO2,62813-AC0805KKX7R7BB475CT-ND¥65.00000Parametric Equivalent
C0805C475K4RAC7210KEMET11,293399-C0805C475K4RAC7210CT-ND¥40.00000Parametric Equivalent
C0805C475K4RACAUTOKEMET93,651399-15711-1-ND¥45.00000Parametric Equivalent
C0805C475K4RACAUTO7210KEMET21,058399-C0805C475K4RACAUTO7210CT-ND¥45.00000Parametric Equivalent
In-Stock: 2,090
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥13.60000¥136
50¥9.48000¥474
100¥8.24000¥824
500¥6.16200¥3,081
1,000¥5.52400¥5,524
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥4.73533¥14,206
6,000¥4.35017¥26,101
9,000¥4.15744¥37,417
15,000¥3.94400¥59,160
21,000¥3.81933¥80,206
30,000¥3.69947¥110,984
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000