0805B472M251CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.80990
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥6.22138
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥6.07620
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.92888
Datasheet
4700 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B472M251CT

DigiKey Part Number
1292-0805B472M251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B472M251CT
Description
CAP CER 4700PF 250V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C472MAREC7210KEMET0C0805C472MAREC7210-ND¥4.80990Parametric Equivalent
C0805C472MARECAUTOKEMET0C0805C472MARECAUTO-ND¥6.22138Parametric Equivalent
C0805C472MARECAUTO7210KEMET0C0805C472MARECAUTO7210-ND¥6.07620Parametric Equivalent
C0805C472MARECTUKEMET0399-C0805C472MARECTUTR-ND¥4.92888Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥1.30325¥5,213
Manufacturers Standard Package
Unit Price without JCT:¥1.30325
Unit Price with JCT:¥1.43358