0805B101K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3,205
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,651
Unit Price: ¥43.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 21,576
Unit Price: ¥38.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 6,090
Unit Price: ¥37.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.65000
Datasheet
100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B101K500CT

DigiKey Part Number
1292-0805B101K500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B101K500CT
Description
CAP CER 100PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B101K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012207080Würth Elektronik3,205732-8062-1-ND¥17.00000Parametric Equivalent
C0805C101K5RACAUTOKEMET6,651399-C0805C101K5RACAUTOCT-ND¥43.00000Parametric Equivalent
C0805C101K5RACTUKEMET21,576399-C0805C101K5RACTUCT-ND¥38.00000Parametric Equivalent
VJ0805Y101KXACW1BCVishay Vitramon6,090720-VJ0805Y101KXACW1BCCT-ND¥37.00000Parametric Equivalent
VJ0805Y101KXAPW1BCVishay Vitramon0VJ0805Y101KXAPW1BC-ND¥6.65000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥1.09100¥4,364
Manufacturers Standard Package
Unit Price without JCT:¥1.09100
Unit Price with JCT:¥1.20010