Parametric Equivalent
Parametric Equivalent

0603X225M160CT | |
|---|---|
DigiKey Part Number | 1292-0603X225M160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603X225M160CT |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603X225M160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603YD225MAT2A | KYOCERA AVX | 11,204 | 478-KGM15BR51C225MTCT-ND | ¥98.00000 | Parametric Equivalent |
| EMK107ABJ225MAHT | Taiyo Yuden | 2,478 | 587-4863-1-ND | ¥37.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.82550 | ¥7,302 |
| Unit Price without JCT: | ¥1.82550 |
|---|---|
| Unit Price with JCT: | ¥2.00805 |



