0603N390J201CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥11.15150
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥3.01700
Datasheet
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N390J201CT

DigiKey Part Number
1292-0603N390J201CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603N390J201CT
Description
CAP CER 39PF 200V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N390J201CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C390J2GACTUKEMET0399-C0603C390J2GACTUTR-ND¥11.15150Parametric Equivalent
CC0603JRNPOABN390YAGEO0CC0603JRNPOABN390-ND¥3.01700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥1.63325¥6,533
Manufacturers Standard Package
Unit Price without JCT:¥1.63325
Unit Price with JCT:¥1.79658